+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KBP3L21

Safety switch: hinged; KBP; NC + NO x2; IP65; -25÷70°C; black,red


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KBP3L21
TME Symbol:
KBP3L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of safety switch
hinged
Manufacturer series
KBP
Contacts configuration
NC + NO x2
IP rating
IP65
Operating temperature
-25...70°C
Colour
black, red
Electrical connection
M20
Body material
plastic
Safety switches features
Ø6,9/8x31/69mm shaft
Mechanical durability
100000 cycles
Gross weight145 g
Certificates
EAN code8013975125533
See other products in this category: Hinge Safety Switches LOVATO ELECTRIC,
See other products from this series.:
*
KBP3L21
0 in TME stock
Net price for quantities from 1 pcs - 74.93 USDGross price for quantities from 1 pcs - 74.93 USD
Net price for quantities from 5 pcs - 70.24 USDGross price for quantities from 5 pcs - 70.24 USD
Net price for quantities from 10 pcs - 65.56 USDGross price for quantities from 10 pcs - 65.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.