+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KCM1A11

Limit switch; spring; NO + NC; 10A; M20; IP65; 60x30x44mm; -25÷70°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KCM1A11
TME Symbol:
KCM1A11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
spring
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
plastic
Mounting holes pitch
20...22mm, 40/42mm
Switches features
slow action contacts
Gross weight113 g
Certificates
EAN code8013975127650
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KCM1A11
0 in TME stock
Net price for quantities from 1 pcs - 33.43 USDGross price for quantities from 1 pcs - 33.43 USD
Net price for quantities from 5 pcs - 31.34 USDGross price for quantities from 5 pcs - 31.34 USD
Net price for quantities from 10 pcs - 29.46 USDGross price for quantities from 10 pcs - 29.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.