+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KCM55L5C2J183JDL1L

Capacitor: ceramic; MLCC; 18nF; 630V; C0G (NP0); ±5%; SMD; 2220

Manufacturer: MURATA

Manufacturer part number:
KCM55L5C2J183JDL1L
TME Symbol:
KCM55L5C2J183JDL1L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
18nF
Operating voltage
630V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KCM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KCM55L5C2J183JDL1L
0 in TME stock
Net price for quantities from 400 pcs - 1.06 USDGross price for quantities from 400 pcs - 1.06 USD
No. of pieces (Multiplicity: 400)
Hardly available product