+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KCR3020

Chest; tool case; polymer; CALIBER; 300x167x150mm; 6kg; CALIBER 30


Manufacturer: KISTENBERG

Manufacturer part number:
KCR3020

Alternative designations: 5905197285276

TME Symbol:
KCR3020

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Material
polymer
Manufacturer series
CALIBER
Usable dimensions
300x167x150mm
Force
6kg
Trade name
CALIBER 30
Case features
  • ABS latches
  • carrying handles
  • tool tray
Gross weight400 g
EAN code5905197285276

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KCR3020
8 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.