+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1202

Terminal: screw terminal; THT; brass; tinned; Thread: UNF 10-32

Manufacturer: KEYSTONE

Manufacturer part number:
1202
TME Symbol:
KEYS1202

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Thread
UNF 10-32
Spatial orientation
straight
Current rating
30A
Gross weight3.55 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1202
0 in TME stock
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
No. of pieces (Multiplicity: 500)