+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

210

Contact; Batt.no: 2; SNAP-IN,push-in; Contacts: steel; spring


Manufacturer: KEYSTONE

Manufacturer part number:
210
TME Symbol:
KEYS210

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
1/2A, 1/2AA, 1/2R6, 1/2R23, 2/3A, 2/3AA, 2/3R6, 2/3R23, 4/5A, 4/5AA, A, AA, R6, R23
Number of batteries
2
Mounting
push-in, SNAP-IN
Contact material
steel
Version
spring
Gross weight1.47 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
210
929 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 20 pcs - 0.47 USDGross price for quantities from 20 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs