+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

740

Grommet; Ømount.hole: 9.53mm; Øhole: 6.35mm; rubber; black

Manufacturer: KEYSTONE

Manufacturer part number:
740
TME Symbol:
KEYS740

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.53mm
Hole diameter
6.35mm
Body material
rubber
Body colour
black
Panel thickness
max. 2.36mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
740
0 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)