+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7804

Terminal: spade terminal strip; 6.4mm; 0.8mm; THT; brass; tinned

Manufacturer: KEYSTONE

Manufacturer part number:
7804
TME Symbol:
KEYS7804

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.4mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Max. operating voltage
500V
Overall length
19.4mm
Spatial orientation
angled 90°
Terminal pitch
5.1x5.1mm
Number of ways
4
Maximum current
15A
Gross weight4.395 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7804
0 in TME stock
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
No. of pieces (Multiplicity: 100)