+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

79

Holder; 6F22,6LR61; Batt.no: 1; rivet,screw; steel

Manufacturer: KEYSTONE

Manufacturer part number:
79
TME Symbol:
KEYS79

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
rivet, screw
Material
steel
Gross weight3.16 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
79
130 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs