+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8252

Tip: fork; M4; Ø: 4.32mm; crimped; for cable; insulated; yellow


Manufacturer: KEYSTONE

Manufacturer part number:
8252
TME Symbol:
KEYS8252

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.32mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.736 g
See other products in this category: Insulated terminals KEYSTONE,
*
8252
3 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts