+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8338

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 19.1mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8338
TME Symbol:
KEYS8338

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
19.1mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1 3/4
Gross weight0.27 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8338
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD