+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

968

Contact; 6F22; Batt.no: 1; PCB; for PCB; Contacts: steel

Manufacturer: KEYSTONE

Manufacturer part number:
968
TME Symbol:
KEYS968

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
6F22
Number of batteries
1
Mounting
PCB
Leads
for PCB
Contact material
steel
Gross weight1.833 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
968
500 in TME stock
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 1.98 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs