+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1803921

Plug case; straight; for cable; green; GMSTB,IC,MSTB; 5/5.08mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1803921

Alternative designations: KGG-MSTB 2,5/ 8

TME Symbol:
KGG-MSTB2.5/8

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
plug case
Spatial orientation
straight
Mechanical mounting
for cable
Colour
green
Application - series/manufacturer
GMSTB, IC, MSTB
Contacts pitch
5/5.08mm
Number of ways
8
Locking system
latch
Gross weight7.76 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1803921
0 in TME stock
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 20 pcs - 5.31 USDGross price for quantities from 20 pcs - 5.31 USD
Net price for quantities from 30 pcs - 5.05 USDGross price for quantities from 30 pcs - 5.05 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 60 pcs - 4.58 USDGross price for quantities from 60 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 150 pcs - 3.96 USDGross price for quantities from 150 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.62 USDGross price for quantities from 250 pcs - 3.62 USD
Net price for quantities from 300 pcs - 3.56 USDGross price for quantities from 300 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs