+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1837269

Connector: terminal block; COMBICON L; PIN: 7; for cable; ABS


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1837269

Alternative designations: KGS-PC 4/ 7

TME Symbol:
KGS-PC4/7

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
terminal block
Manufacturer series
COMBICON L
Number of pins
7
Mechanical mounting
for cable
Flammability rating
UL94HB
Body material
ABS
Gross weight27.36 g
Certificates
EAN code4017918051969
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1837269
0 in TME stock
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.11 USDGross price for quantities from 20 pcs - 7.11 USD
Net price for quantities from 40 pcs - 6.23 USDGross price for quantities from 40 pcs - 6.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.