+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KJN472MQ59GAAAA

Capacitor: ceramic; X1/Y1; 4.7nF; Y5U; ±20%; THT; 12.5mm


Manufacturer: KEMET

Manufacturer part number:
KJN472MQ59GAAAA
TME Symbol:
KJN472MQ59GAAAA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y1
Capacitance
4.7nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Manufacturer series
KJN SFTY
Operating voltage X class
440V AC
Operating voltage Y class
250V AC
Operating temperature
-25...85°C
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
See other products from this series.:
*
KJN472MQ59GAAAA
0 in TME stock
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.