+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2100-5

Scissors; for electricians; Tool length: 133mm; steel; nickel


Manufacturer: Klein Tools

Manufacturer part number:
2100-5
TME Symbol:
KLEIN-21005

Specification

Manufacturer
Klein Tools
Type of tool
scissors
Kind of tool
for electricians
Pliers/knives application
for cutting telecommunications cables
Tool length
133mm
Blade length
48mm
Blade material
steel
Plating material
nickel
Gross weight90 g
EAN code92644764004

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives Klein Tools,
*
2100-5
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.37 USDGross price for quantities from 1 pcs - 31.37 USD
Net price for quantities from 3 pcs - 29.41 USDGross price for quantities from 3 pcs - 29.41 USD
Net price for quantities from 6 pcs - 27.44 USDGross price for quantities from 6 pcs - 27.44 USD
Packaging method by the manufacturer:Cardboard = 6 pcs