+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6924INS

Screwdriver: standard; slot; SL 1/4"; Blade length: 102mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6924INS
TME Symbol:
KLEIN-6924INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/4"
Blade length
102mm
Overall length
211mm
Blade material
steel
Plating material
chromium
Gross weight70 g
EAN code92644328121

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
6924INS
0 in TME stock
Net price for quantities from 1 pcs - 16.39 USDGross price for quantities from 1 pcs - 16.39 USD
Net price for quantities from 3 pcs - 15.37 USDGross price for quantities from 3 pcs - 15.37 USD
Net price for quantities from 6 pcs - 14.35 USDGross price for quantities from 6 pcs - 14.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.