+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D243-8

Pliers; side,cutting; handles with plastic grips; 203mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D243-8
TME Symbol:
KLEIN-D2438

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
handles with plastic grips
Tool material
steel
Pliers length
203mm
Grip capacity
max. 24mm
Gross weight270 g
EAN code92644720581

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D243-8
0 in TME stock
Net price for quantities from 1 pcs - 41.44 USDGross price for quantities from 1 pcs - 41.44 USD
Net price for quantities from 3 pcs - 38.86 USDGross price for quantities from 3 pcs - 38.86 USD
Net price for quantities from 6 pcs - 36.26 USDGross price for quantities from 6 pcs - 36.26 USD
No. of pieces (Multiplicity: 1)