+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KM-16B/GY

Enclosure: multipurpose; with fixing lugs; X: 31mm; Y: 36mm; Z: 31mm

Manufacturer: MASZCZYK

Manufacturer part number:
KM-16B/GY
TME Symbol:
KM-16B/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Version
with fixing lugs
Dimension X
31mm
Dimension Y
36mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Kit contents
lugs for to a surface
Enclosures application
  • for sensors
  • signaller
Housing picture
Gross weight1.23 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-16B/GY
15 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 180 pcs - 0.89 USDGross price for quantities from 180 pcs - 0.89 USD
Net price for quantities from 720 pcs - 0.78 USDGross price for quantities from 720 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts