+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KM-205/GY

Enclosure: for USB; X: 20mm; Y: 66mm; Z: 12mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-205/GY
TME Symbol:
KM-205/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
for USB
Dimension X
20mm
Dimension Y
66mm
Dimension Z
12mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Gross weight7.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-205/GY
102 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 150 pcs - 1.28 USDGross price for quantities from 150 pcs - 1.28 USD
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.