+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KM-53B/GY

Enclosure: wall mounting; X: 90mm; Y: 115mm; Z: 37mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-53B/GY
TME Symbol:
KM-53B/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
90mm
Dimension Y
115mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
grey
Version
with fixing lugs
Gross weight88.6 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-53B/GY
39 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 107 pcs - 3.08 USDGross price for quantities from 107 pcs - 3.08 USD
Net price for quantities from 428 pcs - 2.69 USDGross price for quantities from 428 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.