+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KM-83/BK

Enclosure: wall mounting; X: 81mm; Y: 170mm; Z: 32mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-83/BK
TME Symbol:
KM-83/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
81mm
Dimension Y
170mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
black
Gross weight101.2 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-83/BK
6 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 9 pcs - 2.56 USDGross price for quantities from 9 pcs - 2.56 USD
Net price for quantities from 27 pcs - 2.33 USDGross price for quantities from 27 pcs - 2.33 USD
Net price for quantities from 108 pcs - 2.25 USDGross price for quantities from 108 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts