+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FI-21

Gasket; 353mm; for enclosures

Manufacturer: MASZCZYK

Manufacturer part number:
FI-21
TME Symbol:
KM-FI-21

Specification

Manufacturer
MASZCZYK
Type of enclosures accessories
gasket
Length
353mm
Application
for enclosures
Related items
KM-55, KM-55A, KM-75, KM-76, KM-77, KM-78
Gross weight2.15 g
Certificates
See other products in this category: Enclosures - Other Accessories MASZCZYK,
*
FI-21
2 in TME stock
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.