+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KM 47U/400V

Capacitor: electrolytic; THT; 47uF; 400VDC; Ø12.5x30mm; Pitch: 5mm


Manufacturer: SAMXON

Manufacturer part number:
KM 47U/400V
TME Symbol:
KM47/400

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø12.5x30mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
KM
Height
30mm
Diameter
12.5mm
Gross weight5.457 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
KM 47U/400V
1683 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 20 pcs - 0.38 USDGross price for quantities from 20 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 600 pcs - 0.30 USDGross price for quantities from 600 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcsCardboard = 600 pcsCardboard = 2 400 pcs