+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

49 31 A2

Pliers; for circlip; external; 19÷60mm; Pliers len: 180mm

Manufacturer: KNIPEX

Manufacturer part number:
49 31 A2
TME Symbol:
KNP.4931A2

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
180mm
Version
straight
Conform to the norm
DIN 471 DIN ISO 5254
Gross weight169.7 g
EAN code4003773073901
See other products in this category: Ring Pliers KNIPEX,
*
49 31 A2
2 in TME stock
Net price for quantities from 1 pcs - 27.64 USDGross price for quantities from 1 pcs - 27.64 USD
Net price for quantities from 3 pcs - 27.64 USDGross price for quantities from 3 pcs - 27.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs