+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KPEG232H

THT; -30÷85°C; 10.2mm


Manufacturer: Kingstate Electronics

Manufacturer part number:
KPEG232H
TME Symbol:
KPEG232H-KIN-0

Specification

Manufacturer
Kingstate Electronics
Mounting
THT
Operating temperature
-30...85°C
Height
10.2mm
Gross weight14 g
See other products in this category: Piezo Transducers with Generator Kingstate Electronics
*
KPEG232H
4000 in an external stock
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.