+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KPHCM-2012CGCK

LED; green; SMD; 0805; 20÷50mcd; 2.1÷2.5VDC; 2x1.25x0.4mm; 140°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPHCM-2012CGCK
TME Symbol:
KPHCM-2012CGCK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
20...50mcd
Operating voltage
2.1...2.5V DC
Dimensions
2x1.25x0.4mm
Viewing angle
140°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPHCM-2012CGCK
8745 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 150 pcs - 0.11 USDGross price for quantities from 150 pcs - 0.11 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs