+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KQ2C12-00A

Protection cap; -1÷10bar; polypropylene; 24mm; -5÷60°C


Manufacturer: SMC

Manufacturer part number:
KQ2C12-00A
TME Symbol:
KQ2C12-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
protection cap
Operating pressure
-1...10bar
Body material
polypropylene
Length
24mm
Cable external diameter
12mm
Operating temperature
-5...60°C
Gross weight4.18 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2C12-00A
22 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs