+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

151-24619

Holder; screw; UL94V-2; natural; Tie width: 6mm; Ht: 9mm; L: 18mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-24619
TME Symbol:
KR6G5-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Flammability rating
UL94V-2
Body colour
natural
Tie width
6mm
Height
9mm
Length
18mm
Width
12mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
4.5mm
Manufacturer series
KR
Gross weight0.86 g
Certificates
EAN code4031026122380
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
See other products from this series.:
*
151-24619
3200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 3 000 pcs