+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

121-82119

Cable tie; L: 210mm; W: 8mm; polyamide; natural; 785N; Ømax: 47mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-82119
TME Symbol:
KR8/21-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
8mm
Tie material
polyamide
Colour
natural
Tie strength
785N
Loop diameter max
47mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight2.94 g
Certificates
EAN code4031026114149
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-82119
50 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 750 pcs - 0.42 USDGross price for quantities from 750 pcs - 0.42 USD
Packaging method by the manufacturer:
Bag = 50 pcs