+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

121-83355

Cable tie; L: 337mm; W: 8mm; polyamide; natural; 785N; Ømax: 86mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-83355
TME Symbol:
KR8/33-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
337mm
Tie width
8mm
Tie material
polyamide
Colour
natural
Tie strength
785N
Loop diameter max
86mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
KR
Gross weight4.43 g
Certificates
EAN code4031026114217
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-83355
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 750 pcs - 0.87 USDGross price for quantities from 750 pcs - 0.87 USD