+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KS-01

Switch: key switch; SPST; metal; AC load @R: 1.5A; No.of term: 2


Manufacturer: F&F

Manufacturer part number:
KS-01
TME Symbol:
KS-01

Specification

Manufacturer
F&F
Type of switch
key switch
Contacts configuration
SPST
Body material
metal
AC contacts rating @R
1.5A
Number of terminals
2
Panel thickness
max. 20mm
Switching method
ON-OFF
Overall length
51.6mm
Stable positions number
2
Switches features
  • enhanced water resistance
  • the key can be removed at any position
Gross weight591 g
Certificates
EAN code5908312597902
See other products in this category: Building Automation F&F,
*
KS-01
0 in TME stock
Net price for quantities from 1 pcs - 101.85 USDGross price for quantities from 1 pcs - 101.85 USD
Net price for quantities from 5 pcs - 98.21 USDGross price for quantities from 5 pcs - 98.21 USD
Net price for quantities from 10 pcs - 94.57 USDGross price for quantities from 10 pcs - 94.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.