+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KS-08135E05

Test acces: test probe socket; Plating: gold-plated


Manufacturer: INGUN

Manufacturer part number:
KS-08135E05
TME Symbol:
KS-08135E05

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
0.25mm
Overall length
31mm
Flange diameter
1.15mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-08135E05
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.