+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KSB-3

Fuse status relay; fuse status; for DIN rail mounting; IP20

Manufacturer: POLLIN

Manufacturer part number:
KSB-3
TME Symbol:
KSB-3

Specification

Manufacturer
POLLIN
Type of automation module
fuse status relay
Controlled parameter
fuse status
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Kind of output 1
SPST-NO x2
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
Power supply
  • from tested wiring system
Gross weight124 g
Certificates
EAN code5907222297636
See other products in this category: Monitoring Relays POLLIN,
*
KSB-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order