+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

843544S

Socket: 6-angles; inch,socket spanner; 1 3/8"; 1"; 92mm; long


Manufacturer: KING TONY

Manufacturer part number:
843544S
TME Symbol:
KT-843544S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 3/8"
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.02 kg
See other products in this category: Socket Wrenches KING TONY,
*
843544S
0 in TME stock
Net price for quantities from 1 pcs - 40.69 USDGross price for quantities from 1 pcs - 40.69 USD
Net price for quantities from 3 pcs - 39.13 USDGross price for quantities from 3 pcs - 39.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.