+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KTRM4040F-S411

Container: cuvette; black; Cover colour: transparent; with a lock


Manufacturer: KISTENBERG

Manufacturer part number:
KTRM4040F-S411

Alternative designations: 5905197273686

TME Symbol:
KTRM4040F-S411

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black
Cover colour
transparent
Version
with a lock
Body dimensions
396x380x282mm
Application of cases
for storage of small electronic and mechanical components, in shops, in warehouses, in workshops
Case features
2 handy handles for carrying
Manufacturer series
TRUCK MAX
Trade name
TRUCK MAX PLUS 40
Gross weight1.4915 kg
EAN code5905197273686

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KTRM4040F-S411
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Packaging method by the manufacturer:Cardboard = 5 pcs