+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KXCBL20

Body; NO x2; 10A; M20; IP65; -25÷70°C; plastic


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KXCBL20
TME Symbol:
KXCBL20

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
body
Output configuration
NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Operating temperature
-25...70°C
Body material
plastic
Gross weight47.65 g
Certificates
EAN code8013975113134
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KXCBL20
0 in TME stock
Net price for quantities from 1 pcs - 18.59 USDGross price for quantities from 1 pcs - 18.59 USD
Net price for quantities from 5 pcs - 17.43 USDGross price for quantities from 5 pcs - 17.43 USD
Net price for quantities from 10 pcs - 16.27 USDGross price for quantities from 10 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.