+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L-7104QBD-D

LED; blue; 3mm; 480÷1000mcd; 50°; Front: convex; 3.3÷4VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104QBD-D
TME Symbol:
L-7104QBD-D

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
480...1000mcd
Viewing angle
50°
Wavelength
465nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.3...4V DC
Number of terminals
2
Gross weight0.02 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-7104QBD-D
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 20 000.
Multiplicity: 500.
Product for special order