+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L-7113SF7C

IR transmitter; 5mm; 850nm; transparent; 12÷30mW; 20°; 1.4÷1.6VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7113SF7C
TME Symbol:
L-7113SF7C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Radiant power
12...30mW
Viewing angle
20°
Operating voltage
1.4...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.293 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7113SF7C
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs