+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L-937EYW

LED; red/yellow; 3mm; 60°; Front: convex; 2÷2.5/2.1÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-937EYW
TME Symbol:
L-937EYW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/yellow
LED diameter
3mm
Viewing angle
60°
Wavelength
590nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5/2.1...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour, bipolar
Luminosity of red colour
8...400mcd
Luminosity of yellow colour
5...20mcd
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-937EYW
13244 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 40 pcs - 0.18 USDGross price for quantities from 40 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs