+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L-ALGDA36R

LED lamp; BA15S; green; P21W; 12V; 42.4lm; 360°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
L-ALGDA36R
TME Symbol:
L-ALGDA36R

Specification

Manufacturer
LUCKYLIGHT
Type of lamp
LED lamp
Kind of handle
BA15S
Colour
green
Kind of bulb (ECE)
P21W
Operating voltage
12V
Luminosity
42.4lm
Viewing angle
360°
Gross weight15.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources LUCKYLIGHT
*
L-ALGDA36R
Product withdrawn from the offer
Use the specification table below to search for similar products