+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L10-5/115

Filament lamp: miniature; 5VDC; T3/4; Ø2.36mm; L: 4.75mm; 115mA

Manufacturer: BRIGHTMASTER

Manufacturer part number:
L10-5/115
TME Symbol:
L10-5/115

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
5V DC
Kind of bulb
T3/4
Diameter
2.36mm
Length
4.75mm
Current rating
0.115A
Luminous flux
1.9lm
Nominal life
40000h
Leads
for soldering
Gross weight0.049 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L10-5/115
304 in TME stock
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)