+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L130-4090003000W21

Power LED; white; 4000K; 75÷98lm; 116°; 120mA; 5.8÷6.6VDC; SMD


Manufacturer: LUMILEDS

Manufacturer part number:
L130-4090003000W21
TME Symbol:
L130-4090003000W21

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
white
Colour temperature
4000K
Luminosity
75...98lm
Viewing angle
116°
LED current
120mA
Operating voltage
5.8...6.6V DC
Dimensions
3x3x5.2mm
Front
flat
Min. colour rendering index
90
Mounting
SMD
Case - mm
3030
Gross weight0.05 g
Certificates
See other products in this category: White power LEDs - Emiter LUMILEDS,
*
L130-4090003000W21
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order