+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L25.9

Enclosure: designed for potting; X: 42mm; Y: 54mm; Z: 11mm; black

Manufacturer: TEKO

Manufacturer part number:
L25.9
TME Symbol:
L25.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
42mm
Dimension Y
54mm
Dimension Z
11mm
Enclosure material
polyamide
Body colour
black
Manufacturer series
MODULOS S-L
Version
without cover
Gross weight5 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
See other products from this series.:
*
L25.9
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)