+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L60030C1SQDIN

Fuse holder; for DIN rail mounting; 30A; 600V; Poles: 1; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
L60030C1SQDIN
TME Symbol:
L60030C1SQDIN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
1
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
L60030C1SQDIN
0 in TME stock
Net price for quantities from 1 pcs - 16.41 USDGross price for quantities from 1 pcs - 16.41 USD
Net price for quantities from 10 pcs - 14.80 USDGross price for quantities from 10 pcs - 14.80 USD
Net price for quantities from 18 pcs - 13.69 USDGross price for quantities from 18 pcs - 13.69 USD
Net price for quantities from 25 pcs - 13.13 USDGross price for quantities from 25 pcs - 13.13 USD
Net price for quantities from 54 pcs - 12.64 USDGross price for quantities from 54 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.