+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L75X100AL15/70

Laminate; aluminium; 1.5mm; L: 100mm; W: 75mm; Coating: copper

Manufacturer: SOLDER PEAK

Manufacturer part number:
L75X100AL15/70
TME Symbol:
L75X100AL15/70

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
aluminium
Board variant
single sided
Laminate thickness
1.5mm
Length
0.1m
Width
75mm
Kind of board clad
copper
Copper plating thickness
70µm
Applications of soldering equipment
high power electronic circuits
Prototyping boards features
very good thermal conductivity
Isolating layer thickness
100µm
Gross weight33.67 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
L75X100AL15/70
7 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 20 pcs - 2.69 USDGross price for quantities from 20 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs