+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L77DE09S

Connector: D-Sub; PIN: 9; socket; female; straight; soldering; 7.5A

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77DE09S
TME Symbol:
L77DE09S

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Mechanical mounting
for cable
Contact plating
gold-plated, nickel plated
Colour
black
Enclosure material
metal
Gross weight6.06 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77DE09S
134 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 5.74 USD
Net price for quantities from 50 pcs - 5.38 USDGross price for quantities from 50 pcs - 5.38 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
Net price for quantities from 200 pcs - 4.73 USDGross price for quantities from 200 pcs - 4.73 USD
Net price for quantities from 400 pcs - 4.59 USDGross price for quantities from 400 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs