+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L77HDE15SD1CH4R

Connector: D-Sub; PIN: 15; socket; female; straight; soldering


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77HDE15SD1CH4R
TME Symbol:
L77HDE15SD1CH4R

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated, nickel plated
Colour
black
Enclosure material
thermoplastic
Gross weight8.91 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77HDE15SD1CH4R
250 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 90 pcs - 1.37 USDGross price for quantities from 90 pcs - 1.37 USD
Net price for quantities from 180 pcs - 1.29 USDGross price for quantities from 180 pcs - 1.29 USD
Net price for quantities from 360 pcs - 1.20 USDGross price for quantities from 360 pcs - 1.20 USD
Net price for quantities from 540 pcs - 1.16 USDGross price for quantities from 540 pcs - 1.16 USD
Net price for quantities from 1080 pcs - 1.12 USDGross price for quantities from 1080 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs