+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L77SDE09SA4CH4R

Connector: D-Sub; PIN: 9; socket; female; angled; soldering; 3A

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77SDE09SA4CH4R
TME Symbol:
L77SDE09SA4CH4R

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Current rating
3A
Contact plating
gold-plated
Colour
black
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77SDE09SA4CH4R
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 180 pcs - 1.22 USDGross price for quantities from 180 pcs - 1.22 USD
Net price for quantities from 360 pcs - 1.15 USDGross price for quantities from 360 pcs - 1.15 USD
Net price for quantities from 540 pcs - 1.11 USDGross price for quantities from 540 pcs - 1.11 USD
Net price for quantities from 720 pcs - 1.08 USDGross price for quantities from 720 pcs - 1.08 USD
Net price for quantities from 1080 pcs - 1.04 USDGross price for quantities from 1080 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.