+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LAM210X297EX2

Laminate; FR4,fiberglass,epoxy resin; 2mm; L: 297mm; W: 210mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM210X297EX2
TME Symbol:
LAM210X297EX2

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2mm
Length
297mm
Width
210mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight271.5 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM210X297EX2
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD
Packaging method by the manufacturer:
Bag = 10 pcs